Tamura TTC-167 technical specifications.
| DC Resistance (DCR) | 330R |
| Insertion Loss | 1.7dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Primary Impedance | 10kR |
| Resistance | 10000R |
| RoHS Compliant | No |
| Secondary Impedance | 10kR |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.