
Through-hole mount telecom transformer featuring 600 Ohm primary and secondary impedance with a 1:1 turns ratio. This component offers 47 Ohms DC resistance and a maximum insertion loss of 1.5dB. Operating within a temperature range of 0°C to 70°C, it is lead-free and RoHS compliant. Bulk packaged in quantities of 30.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 47R |
| Insertion Loss | 1.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
