
The Tamura TTC-198 is a telecom transformer with a 600 package case and through hole mount. It has a DC resistance of 33 ohms and an insertion loss of 1.4 dB. The transformer is not RoHS compliant and contains lead. It has a return loss of 26 dB and a turns ratio of 1:1.
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| DC Resistance (DCR) | 33R |
| Insertion Loss | 1.4dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Return Loss | 26dB |
| RoHS Compliant | No |
| Series | TTC |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |