Tamura TTC-218 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 49R |
| Height | 8.8mm |
| Insertion Loss | 1.8dB |
| Lead Free | Contains Lead |
| Length | 19.3mm |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Width | 21.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.