
The TTC-218-2 is a telecom transformer with a 1:1 turns ratio and a primary impedance of 600R. It is designed for through hole mount and has a DC resistance of 49R. The transformer is available in bulk packaging with 100 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 49R |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |