The TTC-231 is a telecom transformer with a package case of 600. It has a DC resistance of 75 ohms and an insertion loss of 1.7 dB. The transformer is not lead-free and is not RoHS compliant. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-231 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 75R |
| Insertion Loss | 1.7dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Return Loss | 14dB |
| RoHS Compliant | No |
| Series | TTC |
| Turns Ratio | 0.659:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-231 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.