Sign in to ask questions about the Tamura TTC-272N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TTC-272N technical specifications.
| Mount | Through Hole |
| Package Quantity | 600 |
| Primary Impedance | 600R |
| Resistance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-272N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.