Tamura TTC-294 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 58R |
| Insertion Loss | 1.2dB |
| Isolation Voltage | 1.85kV |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.