Sign in to ask questions about the Tamura TTC-4049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TTC-4049 technical specifications.
| Package/Case | 100 |
| Height - Seated (Max) | 12.7mm |
| Inductance | 5mH |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Surface Mount |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | TTC |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-4049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.