This telecom transformer from Tamura features a 100uH inductance rating and a seated height of 13.5mm. It is designed for through hole mounting and is constructed with lead free materials. The transformer is available in packages of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-4053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Height - Seated (Max) | 13.5mm |
| Inductance | 75uH |
| Lead Free | Lead Free |
| Length | 14mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | TTC |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-4053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.