The TTC-5007 is a 1:1 transformer with an insertion loss of 1dB. It is available in a 600 package and is designed for through hole mounting. The TTC-5007 is not lead-free, but is RoHS compliant. It is part of the TTC series and has a PC pin termination.
Sign in to ask questions about the Tamura TTC-5007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TTC-5007 technical specifications.
| Package/Case | 600 |
| Insertion Loss | 1dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-5007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.