
Through-hole mounted telecom transformer featuring 600 Ohm primary and secondary impedance with a 1:1 turns ratio. Offers 1.875kV isolation voltage and low insertion loss of 1.5dB, with a return loss of 14dB. This lead-free, RoHS compliant component has a compact 14.5mm width, 15mm length, and 12mm height, with a DC resistance of 59 Ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-5017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 59R |
| Height | 12mm |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 1.875kV |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 14dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-5017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
