
The TTC-5020 is a transformer with a primary impedance of 600R and a DC resistance of 152R. It has an insertion loss of 3.75dB and is designed for through hole mounting. The transformer is lead free and RoHS compliant, packaged in bulk quantities of 100. It is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| DC Resistance (DCR) | 152R |
| Insertion Loss | 3.75dB |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 301R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
