
Surface mount telecom transformer featuring 600 Ohm primary and secondary impedance with a 1:1 turns ratio. Offers 3kV isolation voltage and operates within a -20°C to 85°C temperature range. This RoHS compliant component has a DC resistance of 115 Ohms, 2dB insertion loss, and 14dB return loss. Dimensions are 12.5mm length, 9.6mm width, and 7.6mm height.
Tamura TTC-5023 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 115R |
| Height | 7.6mm |
| Insertion Loss | 2dB |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Primary Impedance | 600R |
| Return Loss | 14dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | Flat |
| Turns Ratio | 1:1 |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-5023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.