
The TTC-5024 is a surface mount transformer with a primary impedance of 600 ohms and a secondary impedance of 330 ohms. It has a turns ratio of 1:1 and a maximum operating temperature of 85°C. The transformer is packaged in a tape and reel format and is lead-free, but contains lead. It measures 9.6mm in length, 7.6mm in height, and 12.5mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-5024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| DC Resistance (DCR) | 150R |
| Height - Seated (Max) | 7.6mm |
| Insertion Loss | 3dB |
| Lead Free | Contains Lead |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 600R |
| Return Loss | 16dB |
| Secondary Impedance | 330R |
| Series | TTC |
| Termination | Flat |
| Turns Ratio | 1:1 |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
