Tamura TTC-5026 technical specifications.
| DC Resistance (DCR) | 23.8R |
| Height | 10.4mm |
| Insertion Loss | 1.5dB |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | TTC |
| Termination | Gull Wing |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.