The TTC-5027 is a surface mount transformer with a maximum operating temperature of 85°C and a seated height of 7.6mm. It has a DC resistance of 165R and a primary impedance of 30kR, with a secondary impedance of 30kR. The transformer is packaged on a tape and reel and is available in a single unit quantity. It has a length of 12.5mm and a width of 9.6mm, with a flat termination and a turns ratio of 1:1. The TTC-5027 is a leaded component and is suitable for use in applications with operating temperatures between -20°C and 85°C.
Sign in to ask questions about the Tamura TTC-5027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TTC-5027 technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 165R |
| Height - Seated (Max) | 7.6mm |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 30kR |
| Secondary Impedance | 30kR |
| Series | TTC |
| Termination | Flat |
| Turns Ratio | 1:1 |
| Width | 9.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.