
The TTC-5028 is a transformer with a primary impedance of 600 ohms and a secondary impedance of 470 ohms. It is designed for through hole mounting and has a DC resistance of 92 ohms. The transformer is packaged in bulk quantities of 100 units and is suitable for use in telecommunications applications.
Sign in to ask questions about the Tamura TTC-5028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TTC-5028 technical specifications.
| Package/Case | 600 |
| DC Resistance (DCR) | 92R |
| Insertion Loss | 2.5dB |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Secondary Impedance | 470R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.