
The TTC-5029 is a telecom transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for through hole mount and is lead free. The transformer has a primary impedance of 600R and a secondary impedance of 600R, with an insertion loss of 1dB and a return loss of 20dB. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Tamura TTC-5029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tamura TTC-5029 technical specifications.
| DC Resistance (DCR) | 40R |
| Height | 12mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 600R |
| Return Loss | 20dB |
| Secondary Impedance | 600R |
| Series | TTC |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
