Tamura TTC-5033 technical specifications.
| DC Resistance (DCR) | 485R |
| Height | 7.6mm |
| Height - Seated (Max) | 7.6mm |
| Inductance | 6.5H |
| Lead Free | Contains Lead |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 10kR |
| Secondary Impedance | 10kR |
| Series | TTC |
| Termination | Flat |
| Turns Ratio | 1:1 |
| Width | 9.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.