The TTC-5034 is a surface mount transformer with a 1:1 turns ratio and primary impedance of 30kR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The transformer is packaged in tape and reel with a quantity of one per reel. It has a height of 7.6mm and a length of 9.6mm, with a width of 9.6mm. The TTC-5034 is a lead-free component, but it contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tamura TTC-5034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.3kR |
| Height | 7.6mm |
| Height - Seated (Max) | 7.6mm |
| Inductance | 18H |
| Lead Free | Contains Lead |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 30kR |
| Secondary Impedance | 20kR |
| Series | TTC |
| Termination | Flat |
| Turns Ratio | 1:1 |
| Width | 9.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.