
The TTC-5036 is a surface mount telecom transformer with a primary impedance of 600R and a secondary impedance of 287R. It has a turns ratio of 1:1 and operates within a temperature range of -20°C to 85°C. The transformer is packaged in tape and reel quantities of 400 and is suitable for use in telecommunications applications.
Tamura TTC-5036 technical specifications.
| DC Resistance (DCR) | 175R |
| Insertion Loss | 4dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Primary Impedance | 600R |
| Return Loss | 14dB |
| Secondary Impedance | 287R |
| Series | TTC |
| Termination | Flat |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Tamura TTC-5036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
