The TTC-7006 is a surface mount ISDN transformer with a turns ratio of 1.2:1. It features a maximum DCR of 1 on both the primary and secondary sides. The transformer is designed to withstand high potentials of up to 1875Vrms. It has a maximum insertion loss of 0.5 dB at 300 kHz and is suitable for surface mount applications with gull wing leads.
Checking distributor stock and pricing after the page loads.
Tamura TTC-7006 technical specifications.
| Transformer Type | ISDN Transformer |
| Turns Ratio | 1.2:1 |
| Maximum DCR Primary Side | 1Ohm |
| Maximum DCR Secondary Side | 1Ohm |
| High Potential | 1875Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 0.5@300KHzdB |
No datasheet is available for this part.