Telecom Transformer 1:2.5 7Ohm Prim. DCR 16Ohm Sec. DCR 8 Terminal Gull Wing SMD
Tamura TTC-7823 technical specifications.
| Transformer Type | ISDN Transformer |
| Turns Ratio | 1:2.5 |
| Maximum DCR Primary Side | 7Ohm |
| Maximum DCR Secondary Side | 16Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Tamura TTC-7823 to view detailed technical specifications.
No datasheet is available for this part.