Tamura TTC-8143 technical specifications.
| Package/Case | SOIC |
| Height - Seated (Max) | 2.39mm |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Tamura TTC-8143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.