Transf 10/100B-T 4PORT 40-SOIC
Tamura TTC8118 technical specifications.
| Package/Case | SOIC |
| Height - Seated (Max) | 6.25mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Width | 12.2mm |
| RoHS | Compliant |
No datasheet is available for this part.