PA.710.A Ultra Wide-Band LTE/Cellular/CDMA SMT Antenna Evaluation Board
Taoglas PAD.710 technical specifications.
| Package/Case | SMD/SMT |
| Evaluation Kit | Yes |
| Frequency | 960MHz |
| Package Quantity | 10 |
| RoHS | Compliant |
Download the complete datasheet for Taoglas PAD.710 to view detailed technical specifications.
No datasheet is available for this part.