The IIM-42652 is a high-performance 6-axis SmartIndustrial MotionTracking device that integrates a 3-axis gyroscope and a 3-axis accelerometer into a compact 14-pin LGA package. Designed for demanding industrial environments, it supports an extended operating temperature range up to 105°C and features a 2K-byte FIFO to reduce system power consumption. The device includes programmable digital filters, highly accurate external clock input for improved orientation measurement, and a robust 20,000g shock tolerance. It provides versatile host connectivity through I3C, I2C, and SPI interfaces.
TDK InvenSense IIM-42652 technical specifications.
| Accelerometer Full-Scale Range | ±2, ±4, ±8, ±16g |
| Gyroscope Full-Scale Range | ±15.625, ±31.25, ±62.5, ±125, ±250, ±500, ±1000, ±2000°/sec |
| Operating Supply Voltage | 1.71 to 3.6V |
| Operating Temperature Range | -40 to +105°C |
| FIFO Size | 2048bytes |
| Shock Tolerance | 20000g |
| Interface Speed (I2C) | 1MHz |
| Interface Speed (SPI) | 24MHz |
| Interface Speed (I3C) | 12.5MHz |
| Output Resolution | 16bits |
| RoHS | Compliant |
| Green | Halogen-free and compliant |
Download the complete datasheet for TDK InvenSense IIM-42652 to view detailed technical specifications.
No datasheet is available for this part.