
The HAL503S-E is a latch logic IC with a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 20mA and a maximum supply current of 4.2mA. The device is packaged in a cut tape format. The HAL503S-E is not RoHS compliant. It belongs to the HAL series.
Tdk-Micronas HAL503S-E technical specifications.
| Logic Function | Latch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 4.2mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | HAL® |
| RoHS | Not Compliant |
No datasheet is available for this part.
