The TDK ACB Series 0603 22R 400mA resistor is a surface mount component with a package height of 0.043inch and a length of 0.063inch. It has a resistance of 22R and a current rating of 400mA. The resistor is packaged in tape and reel format and has a width of 0.031inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Current Rating | 400mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.043inch |
| Length | 0.063inch |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Series | ACB |
| Width | 0.031inch |
| RoHS | Compliant |