Skip to main content
73K324L-28IH Datasheet | TDK
Browse
Manufacturers
API
BOM
Account
TDK
73K324L-28IH
Datasheet
TDK
73K324L-28IH
Ic-other PLCC28
Ic-other PLCC28
Package
PLCC
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Package Type
Min Qty
1+
2+
4+
Stock
Action
Quest
-
1
12
10
8.8
4 In Stock
View
Technical Specifications
TDK 73K324L-28IH technical specifications.
General
Package/Case
PLCC
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account