Foot-Operated Starter Switch Spring Return to Off Two Stud Terminals Short Plunger 1 in. L
TDK 9183 technical specifications.
| Height | 131mm |
| Length | 415mm |
| Output Current | 0pA |
| Output Voltage | 70V |
| Packaging | Bulk |
| Width | 210mm |
| RoHS | Not Compliant |
No datasheet is available for this part.