The ACT32P-102-2P-TL01 is a common mode filter/choke designed for noise suppression in electronic circuits. It features a wirewound composition, a high impedance of 1000 ohms at 100MHz, and is rated for a maximum operating current of 0.8A with a DC resistance of 150mΩ. It operates across a wide temperature range from -55°C to 150°C and is housed in a 3.2 x 2.5 x 2.5mm SMD package.
Checking distributor stock and pricing after the page loads.
| Impedance at 100MHz | 1000Ω |
| Rated Current | 0.8A |
| DC Resistance | 150mΩ |
| Inductance | 5.9µH |
| Rated Voltage | 80V DC |
| Operating Temperature Range | -55 to 150°C |
| Case Size (Metric) | 3225mm |
| Case Size (Imperial) | 1210inch |
| RoHS | Compliant |
| ECCN | EAR99 |