
The ALV60361R7 is a 36V 1.7A power supply with a maximum output power of 61W. It features overvoltage protection and overcurrent protection, and is rated for operation between -30°C and 70°C. The supply is approved for use in UL, CSA, CE, and EN environments, and is compliant with IP66 ratings. It has a chassis mount and panel mount option, and is available in a package quantity of 5.
Sign in to ask questions about the TDK ALV60361R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ALV60361R7 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Current - Output 1 | 1.7A |
| Depth | 35.4mm |
| Efficiency | 87% |
| Features | OVP, OCP |
| Height | 1.36inch |
| Isolation Voltage | 3kV |
| Length | 9.49inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.7A |
| Max Output Power | 61W |
| Max Power Dissipation | 61W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Power | 61W |
| Output Voltage | 36V |
| Package Quantity | 5 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | ALV60 |
| Termination | Wire Leads |
| Voltage - Output 1 | 36V |
| Weight | 0.838lb |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ALV60361R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.