
Surface mount RF/Microwave antenna operating from 2.4GHz to 5.85GHz with a 350MHz bandwidth. Features a 50 Ohm impedance and a VSWR of 6.5. This chip antenna is halogen-free and RoHS compliant, with a lead-free termination suitable for solder mounting. Designed for operation between -40°C and 85°C, it is supplied in tape and reel packaging.
TDK ANT016008LCD2442MA1 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | CHIP |
| Frequency | 2.4GHz |
| Height | 0.016inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Pitch | 0.25mm |
| Max Frequency | 5.85GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ANT |
| Termination | Solder |
| VSWR | 6.5 |
| RoHS | Compliant |
Download the complete datasheet for TDK ANT016008LCD2442MA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
