TDK ANT8030-2R4-01A technical specifications.
| Bandwidth | 100MHz |
| Frequency | 2.45MHz |
| Height | 0.04inch |
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for TDK ANT8030-2R4-01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
