TDK B25667A4052A010 technical specifications.
| Capacitance | 100nF |
| Dielectric | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Series | B25667 |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating (AC) | 400V |
| Weight | 1.764lb |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25667A4052A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.