The B25690 series consists of Power Electronic Capacitors (PEC) designed for DC link applications. These capacitors feature a metallized polypropylene film dielectric (MKP), non-PCB hard polyurethane resin filling (dry type), and are housed in a cylindrical aluminum case with a resin top. This specific model offers 800 uF capacitance at a 2000V DC rating with a ±10% tolerance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 800uF |
| Voltage Rating DC | 2000V |
| Tolerance | 10% |
| Terminal Type | M8 Female |
| Diameter | 136mm |
| Height | 260mm |
| Dissipation Factor | 2e-4 |
| Operating Temperature Min | -40C |
| Operating Temperature Max | 75C |
| Service Life Expectancy | 100000h |
| RoHS | Compliant |
| Standard | IEC 61071 |
| Safety | UL 810 |