This aluminum cylindrical capacitor has a capacitance of 10 uF and a working voltage of 1700 Vac. It features a 10% tolerance and is designed for stud mount applications. The capacitor measures 79.2 x 248 mm in size and operates within a temperature range of -25 to 85 °C.
Sign in to ask questions about the TDK B25834D1106K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25834D1106K technical specifications.
| Package/Case | 79.2 X 248 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 10 uF |
| Voltage | 1700 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 248 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D1106K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.