Sign in to ask questions about the TDK B25834D1475K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25834D1475K technical specifications.
| Package/Case | 64.2 X 248 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 4.7 uF |
| Voltage | 1700 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 248 mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834D1475K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.