TDK's B25834D1475K004 aluminum capacitor features a capacitance of 4.7uF with a tolerance of 10%. It has a voltage rating of 1.7kV AC and is available in a stud terminal package. The capacitor operates within a temperature range of -25°C to 85°C.
TDK B25834D1475K004 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 1.7kV |
| RoHS | Not Compliant |
No datasheet is available for this part.