This is a 33uF aluminum cylindrical capacitor with a 500Vac working voltage and 10% tolerance. It has a stud mount and is available in a bulk packaging. The operating temperature range is -25 to 85 °C. The capacitor measures 60 X 86 mm in size.
TDK B25834L3336K technical specifications.
| Package/Case | 60 X 86 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 33 uF |
| Voltage | 500 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 86 mm |
| RoHS | Not Compliant |
No datasheet is available for this part.