This 33uF capacitor from TDK features an aluminum case and a stud termination. It operates within a temperature range of -25°C to 85°C. The capacitor is available in bulk packaging with 12 units per package. It has a voltage rating of 500V AC and a tolerance of 10%.
Sign in to ask questions about the TDK B25834L3336K009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B25834L3336K009 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | B25834 |
| Termination | Stud |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B25834L3336K009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.