This aluminum cylindrical capacitor has a capacitance of 4.7uF and a working voltage of 1100Vac. It features a tolerance of 10% and is designed for stud mount applications. The operating temperature range is -25 to 85 °C. The capacitor is packaged in bulk.
TDK B25834L7475K technical specifications.
| Package/Case | 40 X 156 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 4.7 uF |
| Voltage | 1100 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 156 mm |
| RoHS | Not Compliant |
No datasheet is available for this part.