TDK's B25838K6475K is a 4.7uF aluminum cylindrical case capacitor with a 10% tolerance and 900Vac voltage rating. It is designed for stud mount applications and has an operating temperature range of -25 to 85 °C. The capacitor is packaged in bulk and measures 50 X 95 in size.
Checking distributor stock and pricing after the page loads.
| Package/Case | 50 X 95 |
| Packaging | Bulk |
| Mounting | Stud Mount |
| Capacitance | 4.7 uF |
| Voltage | 900 Vac |
| Tolerance | 10 % |
| Type | Aluminum Cylindrical Case |
| Operating Temperature | -25 to 85 °C |
| Product Height | 95 mm |
| RoHS | Not Compliant |