The TDK B32326-A1136-K010 is a 13uF AC film capacitor with a 250VAC rating and 10% tolerance. It features a plastic can construction and lug terminal termination style. The capacitor is designed for stud mount applications and has a size of 35 X 62. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B32326-A1136-K010 technical specifications.
| Capacitance | 13uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lug Terminal |
| Construction | Plastic Can |
| Size | 35 X 62mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32326-A1136-K010 to view detailed technical specifications.
No datasheet is available for this part.