This 30uF film capacitor from TDK features a radial package with a 5% tolerance and a maximum operating temperature of 70°C. It has a dielectric material of polypropylene and a maximum voltage rating of 250V AC. The capacitor is designed for chassis mount with a stud termination and is available in bulk packaging. It is not radiation hardened and has a height of 70mm with a seated height of 2.835 inches and a lead pitch of 0.256 inches.
TDK B32360A2306J50 technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 70mm |
| Height - Seated (Max) | 2.835inch |
| Lead Pitch | 0.256inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32360 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32360A2306J50 to view detailed technical specifications.
No datasheet is available for this part.