This 50uF PP film capacitor has a voltage rating of 480V AC and a tolerance of 5%. It features a metal case and is designed for stud mount applications. The capacitor operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations.
TDK B32360A4506J080 technical specifications.
| Capacitance | 50uF |
| Package/Case | Metal |
| Dielectric | PP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | B32360 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32360A4506J080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.