This 13uF AC film capacitor from TDK features a capacitance tolerance of 10% and a dielectric material of polypropylene. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is constructed in a plastic cylindrical can with a stud mount termination style and lead wire connections. It is rated for 250VAC and is suitable for general applications.
TDK B32427-A1136-K030 technical specifications.
| Capacitance | 13uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1136-K030 to view detailed technical specifications.
No datasheet is available for this part.