The B32427-A1136-K032 is a 13uF AC film capacitor with a 10% tolerance and a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of -25 degrees Celsius and is rated for 250VAC. The capacitor is constructed with a plastic cylindrical can and features lead wire termination. It is suitable for stud mount applications.
TDK B32427-A1136-K032 technical specifications.
| Capacitance | 13uF |
| Voltage | 250VAC |
| Tolerance | 10% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | AC Film Capacitor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Lead Wire |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B32427-A1136-K032 to view detailed technical specifications.
No datasheet is available for this part.